Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 28, Type A to Type A
- RS Stock No.:
- 219-3527
- Mfr. Part No.:
- 150390453
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.93
(exc. GST)
$38.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.986 | $34.93 | - |
| 50 - 120 | $6.762 | $33.81 | 3% |
| 125 + | $6.56 | $32.80 | 6% |
*price indicative
- RS Stock No.:
- 219-3527
- Mfr. Part No.:
- 150390453
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 28 | |
| Number of Contacts B | 28 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 28 | ||
Number of Contacts B 28 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Current Per Contact, Same-Side Contacts - Premo-Flex Series - 150390453
When your PCB connections need to be neat, reach for this ribbon cable from Molex. It has a length of 152mm and a flat, flexible design. This allows you to thread it through narrow spaces and bend it to fit around components, making the job of connecting boards easy. All of the contacts are on the same side to speed up termination and assembly. As the cable has 28 circuits and a small pitch of 1mm, you'll have no trouble meeting the needs of high-density electronics in portable equipment.
Features & Benefits
• Operates reliably in temperatures between -40°C and +105°C
• Corrosion-resistant gold-plated contacts ensure it's long-lasting and performs efficiently
Applications
• Computing equipment
• Electrical appliances
• Automotive industry
• Industrial automation
• HVAC systems
What's the maximum current each contact can carry?
Each ribbon cable contact carries a maximum of 1.2A, so it handles a good amount of current for its size.
- RS Stock No. 2193508
- Mfr. Part No. 150390365
Each (In a Box of 250)
$4.107
- RS Stock No. 2193501
- Mfr. Part No. 150390321
Each (In a Pack of 5)
$7.078
- RS Stock No. 2193544
- Mfr. Part No. 150390755
Each (In a Box of 250)
$4.12
- RS Stock No. 2193530
- Mfr. Part No. 150390475
Each (In a Box of 250)
$6.459
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A











