Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 26, Type A to Type A
- RS Stock No.:
- 219-3522
- Mfr. Part No.:
- 150390431
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,272.75
(exc. GST)
$1,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $5.091 | $1,272.75 | - |
| 1000 - 4750 | $4.85 | $1,212.50 | 4% |
| 5000 + | $4.365 | $1,091.25 | 14% |
*price indicative
- RS Stock No.:
- 219-3522
- Mfr. Part No.:
- 150390431
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Maximum Current Per Contact, Gold-Plated Contacts - 15039 Series - 150390431
Use this ribbon cable from Molex to tie up your PCB connections. As it's flat and flexible, with a length of 152mm, you'll have no trouble routing it inside compact devices to join two boards. Built with 26 connections and a narrow 1mm pitch, this cable gives you a space-saving way to complete multiple circuits. This makes it handy for high-density electronics where there's not a millimetre of space to spare.
Features & Benefits
• Contacts are all on the same side, making it a cinch to terminate your connections
• Operating temperature range between -40° and +105°C for reliable use in heating and cooling systems
• Gold plating on the mating to support a durable and reliable connection
Applications
• Consumer appliances
• Automotive electronics
• Computing equipment
How do I connect this ribbon cable to a PCB?
Use a 26-way FFC connector (such as 167-1614) to connect this ribbon cable to your board.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
