Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 11, Type A to Type A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.36

(exc. GST)

$32.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$5.872$29.36
50 - 120$5.68$28.40
125 +$5.516$27.58

*price indicative

RS Stock No.:
219-3553
Mfr. Part No.:
150390799
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

11

Number of Contacts B

11

Series

15039

Cable Length

152mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, Type A, 152mm Cable Length - 15039 Series - 150390799


Want to speed through PCB wiring? Grab this ribbon cable from Molex. It connects up to 11 circuits at once, eliminating the hassle of fixing individual wires. As it's highly flexible, it can be folded up to 20 times at 180° angles to save space. Thanks to its 1.2A current and 60V AC voltage ratings, this is an ideal option for use in low-power to medium-power devices. Gold-plating over the copper contacts minimises corrosion to keep your transmissions crystal clear.

Features & Benefits


• Flat flexible cable design makes for easy assembly in complex systems

• Performs reliably in demanding temperatures from -40°C to +105°C

• Easy termination with connectors from Molex's Easy-On series (such as 670-6745)

Applications


• Medical sector

• Automotive manufacture

• Entertainment industry

• Telecommunications networks

Is this cable flame-resistant?


Yes, this cable's polyester insulation is coated in a flame-retardant adhesive to minimise the risk of electrical fires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy