Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 8, Type A to Type A
- RS Stock No.:
- 219-3483
- Mfr. Part No.:
- 150390233
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,067.50
(exc. GST)
$1,175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.27 | $1,067.50 |
| 1000 - 4750 | $4.067 | $1,016.75 |
| 5000 + | $3.661 | $915.25 |
*price indicative
- RS Stock No.:
- 219-3483
- Mfr. Part No.:
- 150390233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Same-Side Contact Configuration, Pack of 250 - Premo-Flex Series - 150390233
Complete your board-to-board connections in a snap with this ribbon cable from Molex. With its gold-plated contacts, it resists corrosion to make sure signals come through clearly even in harsh conditions. The 8-way construction means it handles several circuits at once to streamline your setup. Reaching devices in low-profile spaces is no issue, thanks to the flat shape and high flexibility. As it can handle up to 1.2A of current per contact, this cable is a reliable workmate for data transfer tasks.
Features & Benefits
• Cable length of 152mm for compact linking
• Conductive copper cores deliver efficient performance
• Insulating polyester jacket minimises your exposure to hazardous electricity
• Comes in a box of 250 units so you'll have plenty in supply
Applications
• Telecommunications installations
• Industrial networks
• Data centres
• R&D facilities
How are the cable's contacts configured?
As this is a type-A cable, all of the contacts are on the same side to make termination straightforward.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
