Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3508
- Mfr. Part No.:
- 150390365
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,026.75
(exc. GST)
$1,129.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $4.107 | $1,026.75 |
| 1000 - 4750 | $3.912 | $978.00 |
| 5000 + | $3.521 | $880.25 |
*price indicative
- RS Stock No.:
- 219-3508
- Mfr. Part No.:
- 150390365
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Polyester Insulation, 152mm Length - 15039 Series - 150390365
Get electronic components efficiently linked with this ribbon cable from Molex. Its 20-contact configuration gives you multi-circuit control, meaning less wiring for your setup. The conductors are spaced by polyester insulation that ensures they don't touch each other, reducing the risk of short circuits and boosting electrical safety. You can fold this cable at +180° over a 4mm radius, making it a flexible option that takes tight spaces in its stride.
Features & Benefits
• Withstands operating temperatures between -40°C and +105°C, for safe use in challenging conditions
• Installation is simple – just clip the cable into a connector (such as 161-9573) without the need for complex tools
Applications
• Military equipment
• Automotive industry
• Data centres
What's an FFC?
An FFC (flexible flat cable), like this one, is a ribbon cable with a wide, flat structure. It's a more space-efficient and flexible option than a round cable.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
