Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3518
- Mfr. Part No.:
- 150390409
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.99
(exc. GST)
$37.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.798 | $33.99 | - |
| 50 - 120 | $6.582 | $32.91 | 3% |
| 125 + | $6.388 | $31.94 | 6% |
*price indicative
- RS Stock No.:
- 219-3518
- Mfr. Part No.:
- 150390409
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Voltage Rating, Polyester Insulation - 15039 Series - 150390409
Need a trusty messenger to carry signals between PCB components? Go for this ribbon cable from Molex. It has highly conductive copper contacts that ensure a reliable connection. Polyester insulation protects you from electric shocks, ensuring safe installation and operation. This cable folds at up to +180° over a 4mm radius, so it's a flexible choice for establishing board-to-board links in very tight setups.
Features & Benefits
• 24-way construction gives you multi-circuit control and reduces your setup's wiring needs
• Broad operating temperature range between +40°C and +105°C for reliable use in extreme settings
• Gold plating on the mating parts for enhanced corrosion resistance, ensuring long-term performance
Applications
• Radio and TV stations
• Industrial automation
• Equipment control panels
How long is this cable?
This cable is 152mm long, so it makes short-range connections with minimal clutter.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
