Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 12, Type A to Type A
- RS Stock No.:
- 219-3491
- Mfr. Part No.:
- 150390271
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.238 | $26.19 |
| 50 - 120 | $5.068 | $25.34 |
| 125 + | $4.918 | $24.59 |
*price indicative
- RS Stock No.:
- 219-3491
- Mfr. Part No.:
- 150390271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 76mm Cable Length - 15039 Series - 150390271
Are your board-to-board connections tying you up in knots? Turn to this Molex ribbon cable for a helping hand. Its 12-circuit setup reduces wiring complexity, as you only need to connect one cable, which speeds up installation time. You also cut down on the chance of splicing errors, which boosts the efficiency of PCB termination. As this assembly is highly flexible, you can bend it up to 50,000 times without worrying about it cracking.
Features & Benefits
• Broad operating temperature range between -40°C and +105°C makes it suitable for use in harsh settings
• Maximum current per contact of 1.2A for compatibility with demanding systems
• Low mating pitch of 1mm to maximise board-packing efficiency
Applications
• Networking centres
• Electronics manufacture
• Medical equipment
• Industrial automation
What type of contacts does this ribbon cable have?
It has gold contact plating, so you benefit from reliably high electrical conductivity, as well as corrosion resistance.
Related links
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex FFC Ribbon Cable 1mm Pitch
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 51mm Length
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
