Wurth Elektronik Ribbon Cable, 12, 1 mm Pitch, 200 mm Length
- RS Stock No.:
- 230-1817
- Mfr. Part No.:
- 686612119001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$331.10
(exc. GST)
$364.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $6.622 | $331.10 |
| 100 - 450 | $6.07 | $303.50 |
| 500 + | $5.463 | $273.15 |
*price indicative
- RS Stock No.:
- 230-1817
- Mfr. Part No.:
- 686612119001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyethylene Terephthalate | |
| Cable Length | 200mm | |
| Standards/Approvals | UL, RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 12 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyethylene Terephthalate | ||
Cable Length 200mm | ||
Standards/Approvals UL, RoHS | ||
Jacket Colour White | ||
Number of Conductors 12 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
Related links
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 200 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik Ribbon Cable 1 mm Pitch, 500 mm Length
