- RS Stock No.:
- 219-3653
- Mfr. Part No.:
- 982670269
- Brand:
- Molex
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.784
(exc. GST)
$4.162
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.784 | $18.92 |
50 - 120 | $3.666 | $18.33 |
125 + | $3.554 | $17.77 |
*price indicative |
- RS Stock No.:
- 219-3653
- Mfr. Part No.:
- 982670269
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Molex Ribbon Cable Jumper, Polyester Insulation, -40°C Minimum Operating Temperature - Premo-Flex Series - 982670269
Bring your internal peripherals and electrical components together using this ribbon cable jumper from Molex. Its 12-contact configuration gives you multi-circuit control and minimises the number of individual wires needed in your setup. The flat design helps to maximise PCB space, making this a handy choice for applications with limited room. As it has a pitch size of 1mm, conductors are safely distanced from each other to prevent shocks and optimise electrical safety.
Features & Benefits
• Highly conductive tin-plated contacts ensure a reliable connection and efficient signal transmission
• 1.2A maximum current per contact for energy efficiency and reduced heat generation
• Works without a hiccup in a broad operating temperature range between -40°C and +105°C
• 1.2A maximum current per contact for energy efficiency and reduced heat generation
• Works without a hiccup in a broad operating temperature range between -40°C and +105°C
Applications
• Telecommunications industry
• Aviation system
• Data centres
• Smart home appliances
• Aviation system
• Data centres
• Smart home appliances
How long is this cable?
This cable is 152mm long, so you get neat connections without clutter.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Number of Ways | 12 |
Related links
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- 3M 3625 Series Flat Ribbon Cable 1mm Pitch, 31m Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik FFC Ribbon Cable 1mm Pitch
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 51mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length