Molex 15023 Series FFC Ribbon Cable, 41-Way, 0.5mm Pitch, 203mm Length
- RS Stock No.:
- 219-3476
- Mfr. Part No.:
- 150230841
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 219-3476
- Mfr. Part No.:
- 150230841
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Number of Ways | 41 | |
| Series | 15023 | |
| Length | 203mm | |
| Maximum Operating Temperature | +80°C | |
| Voltage Rating | 30 V ac | |
| Minimum Operating Temperature | -40°C | |
| Current Rating | 500 mA | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Number of Ways 41 | ||
Series 15023 | ||
Length 203mm | ||
Maximum Operating Temperature +80°C | ||
Voltage Rating 30 V ac | ||
Minimum Operating Temperature -40°C | ||
Current Rating 500 mA | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 203 mm length and 41 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Higher data speed over standard FFC
Notching feature available on cable
Suitable for HD video displays
Notching feature available on cable
Suitable for HD video displays
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 15023 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex 15266 Series Ribbon Cable 0.5mm Pitch, 203mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 203mm Length
- Molex 15167 Series FFC Ribbon Cable 1mm Pitch, 203mm Length
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
