Molex 15023 Series FFC Ribbon Cable, 51-Way, 0.5mm Pitch, 152mm Length
- RS Stock No.:
- 219-3475
- Mfr. Part No.:
- 150230651
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
$44.36
(exc. GST)
$48.795
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $8.872 | $44.36 |
| 50 - 120 | $8.59 | $42.95 |
| 125 + | $8.338 | $41.69 |
*price indicative
- RS Stock No.:
- 219-3475
- Mfr. Part No.:
- 150230651
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 0.5mm | |
| Number of Ways | 51 | |
| Series | 15023 | |
| Length | 152mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Operating Temperature Range | -40 → 80 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 0.5mm | ||
Number of Ways 51 | ||
Series 15023 | ||
Length 152mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Operating Temperature Range -40 → 80 °C | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 152 mm length and 51 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Higher data speed over standard FFC
Notching feature available on cable
Suitable for HD video displays
Notching feature available on cable
Suitable for HD video displays
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 15023 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex 15023 Series FFC Ribbon Cable 0.5mm Pitch, 203mm Length
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
