Molex 15021 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 33
- RS Stock No.:
- 219-3464
- Mfr. Part No.:
- 150210633
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$2,452.50
(exc. GST)
$2,697.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $9.81 | $2,452.50 |
| 1000 - 4750 | $9.344 | $2,336.00 |
| 5000 + | $8.41 | $2,102.50 |
*price indicative
- RS Stock No.:
- 219-3464
- Mfr. Part No.:
- 150210633
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15021 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15021 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 30V AC Maximum Voltage, 152mm Length - 15021 Series - 150210633
Give your board-to-board connections a boost with this ribbon cable from Molex. It's a high-performing type that conforms to the low-voltage differential signalling electrical standard, so supports a quicker data speed than standard FFC. Low noise emissions also make it a practical fit for digital displays and HDTVs. The flat cable consists of 33 side-by-side circuit conductors inside a flexible polyester sheath. This means it's super-bendy, so folds into awkward spots and maximises space in your PCB assembly.
Features & Benefits
• Highly conductive gold-plated contacts for connections you can count on
• Performs reliably in challenging conditions, thanks to a broad operating temperature range from -40° to +80°C
• 152mm length gives you easy reach with minimal clutter
Applications
• Consumer appliances
• LCD displays
• Audio/visual installations
What pitch does this ribbon cable have?
The pitch, or distance between each circuit, is just 0.5mm to conserve space.
Related links
- Molex 15021 Series 152 mm Length, 33
- Molex 15021 Series 51 mm Length, 33
- Molex 15021 Series 102 mm Length, 15
- Molex 15021 Series 51 mm Length, 24
- Molex 15021 Series 51 mm Length, 15
- Molex 15021 Series 102 mm Length, 24
- Molex 98266 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
