Molex 15021 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 15
- RS Stock No.:
- 219-3460
- Mfr. Part No.:
- 150210415
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3460
- Mfr. Part No.:
- 150210415
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Jacket Material | Polyester | |
| Series | 15021 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Jacket Material Polyester | ||
Series 15021 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 102 mm length and 15 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Higher data speed over standard FFC
Notching feature available on cable
Suitable for HD video displays
Related links
- Molex 15021 Series 102 mm Length, 15
- Molex 15021 Series 102 mm Length, 24
- Molex 15021 Series 51 mm Length, 15
- Molex 15021 Series 51 mm Length, 24
- Molex 15021 Series 51 mm Length, 33
- Molex 15021 Series 152 mm Length, 33
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D












