Molex 15021 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 33
- RS Stock No.:
- 219-3458
- Mfr. Part No.:
- 150210233
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,882.25
(exc. GST)
$2,070.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $7.529 | $1,882.25 |
| 1000 - 4750 | $7.172 | $1,793.00 |
| 5000 + | $6.455 | $1,613.75 |
*price indicative
- RS Stock No.:
- 219-3458
- Mfr. Part No.:
- 150210233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15021 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15021 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 51 mm length and 33 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.
Higher data speed over standard FFC
Notching feature available on cable
Suitable for HD video displays
Related links
- Molex 15021 Series 51 mm Length, 33
- Molex 15021 Series 152 mm Length, 33
- Molex 15021 Series 51 mm Length, 24
- Molex 15021 Series 51 mm Length, 15
- Molex 15021 Series 102 mm Length, 15
- Molex 15021 Series 102 mm Length, 24
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
