Molex Premo-Flex Series Ribbon Cable, 28, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3399
- Mfr. Part No.:
- 150200295
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,368.25
(exc. GST)
$1,505.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $5.473 | $1,368.25 |
| 1000 - 4750 | $5.213 | $1,303.25 |
| 5000 + | $4.692 | $1,173.00 |
*price indicative
- RS Stock No.:
- 219-3399
- Mfr. Part No.:
- 150200295
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 51mm Length, 0.5A Current Per Contact - Premo-Flex Series - 150200295
You can forget fiddly board-to-board connections, thanks to this flat ribbon cable from Molex. An insulated thickness of 0.27mm means you'll have no trouble feeding it through narrow spaces. With a lifespan of 50,000 flexing cycles, it's designed to bend and fold repeatedly. This makes it easy to link vertically stacked PCBs and hook boards up to display units. Boasting 28 circuits with a pitch of 0.5mm, this cable gives you a compact way to connect your components.
Features & Benefits
• Low-halogen construction boosts the safety of electronics
• Gold plating on the mating for reliable and durable connections
• Wide operating temperature range between -40°C and +105°C for use in harsh conditions
Applications
• In-car systems
• Consumer electronics
• Computer equipment
• Industrial automation
Can I use this ribbon cable to power components?
Yes. A current carrying capacity of 0.5A per contact means it's suitable for power distribution between components.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
