Molex Premo-Flex Series Ribbon Cable, 28, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 219-3404
- Mfr. Part No.:
- 150200299
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.01
(exc. GST)
$40.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $7.402 | $37.01 |
| 50 - 120 | $7.162 | $35.81 |
| 125 + | $6.956 | $34.78 |
*price indicative
- RS Stock No.:
- 219-3404
- Mfr. Part No.:
- 150200299
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Maximum Voltage, 102mm Length - Premo-Flex Series - 150200299
When standard wires strain to make PCB connections, choose this ribbon cable from Molex. As it's 102mm long, it can easily reach between boards and display units. Thanks to an insulated thickness of 0.27mm, it also slots neatly into narrow spaces. A 28-way configuration with a compact pitch of 0.5mm makes it a handy choice for channelling multiple circuits in a small space. This cable has a wide operating temperature range between -40°C and +105°C so it can handle harsh conditions.
Features & Benefits
• Gold contact plating resists corrosion for a reliable connection even in humid settings
• Low-halogen construction boosts fire safety
• Flat, flexible design means it bends into awkward spaces
Applications
• Industrial automation
• GPS systems
• Medical technology
• Consumer electronics
• IT equipment
How do I make a low-profile connection between this cable and my PCB?
Use an Easy-On right-angled connector (797-8856) to make a space-saving connection.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
