Molex Premo-Flex Series Ribbon Cable, 14, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3612
- Mfr. Part No.:
- 982660141
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.08
(exc. GST)
$31.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.816 | $29.08 |
| 50 - 120 | $5.626 | $28.13 |
| 125 + | $5.464 | $27.32 |
*price indicative
- RS Stock No.:
- 219-3612
- Mfr. Part No.:
- 982660141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 0.5A Maximum Current Per Contact, 51mm Length - Premo-Flex Series - 982660141
Make connections across your board without a snag using this ribbon cable from Molex. By closing 14 circuits at once, it connects peripherals in a snap to let you fly through system set-up. As the cable has highly conductive copper cores, it keeps signals flowing freely between machines for smooth processing. Packing it into tight spaces is no issue thanks to its flexibility and flat shape. This A-coded cable has its contacts on the same side so it's a breeze to wire.
Features & Benefits
• Polyester insulation cuts the risk of electric shocks
• Handles current of 0.5A per circuit for wide compatibility
• Supplied in a box of 250 for easy stocking
Applications
• Automotive industry
• Fluid-management systems
• Aerospace engineering
Can I use this ribbon cable in damp areas?
Yes, its tin contacts are resistant to corrosion, so it safely carries power through damp environments.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
