Molex Premo-Flex Series Ribbon Cable, 26, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3394
- Mfr. Part No.:
- 150200273
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.03
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $7.006 | $35.03 | - |
| 50 - 120 | $6.822 | $34.11 | $9.20 |
| 125 + | $6.61 | $33.05 | $49.50 |
*price indicative
- RS Stock No.:
- 219-3394
- Mfr. Part No.:
- 150200273
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 26 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 0.5A Current Rating, 51mm Cable Length - Premo-Flex Series - 150200273
Bridge the gap between electronic components and your circuit board with this ribbon cable from Molex. Its 26-contact construction gives you multi-function command of your system, reducing the complexity of your wiring. The conductors are gold-plated to improve their corrosion resistance, so you can rest assured of long-lasting service life. The component is flat and flexible, so you can easily twist and route it in tight spaces without causing damage.
Features & Benefits
• Short cable length of 51mm for clutter-free wiring
• Withstands between -40°C and +105°C of operating temperature, making it a safe choice for demanding conditions
• Pitch of 0.5mm creates safe spacing between contacts to prevent short circuits
Applications
• Gaming consoles
• Smart home wiring
• HVAC systems
How many units of this cable come in a pack?
A box carries 250 units to give you enough to cover large-scale projects.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
