Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3376
- Mfr. Part No.:
- 150200211
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3376
- Mfr. Part No.:
- 150200211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable Jumper, 102mm Length, 0.5A Maximum Current Per Contact - Premo-Flex Series - 150200211
You'll get PCBs connected in no time with this ribbon cable jumper from Molex. It's flat and flexible with a cable thickness of 0.27mm for easy routing around components and through narrow gaps. There are 20 circuits packed into the assembly and a small pitch of 0.5mm makes it a compact way of making multiple connections. It's designed with an A-type layout, so all the contacts are on the same side. This means you can swiftly terminate each end with one zero-insertion-force connector, reducing assembly time and effort.
Features & Benefits
• Lifespan of 50,000 flexing cycles indicates it's a long-lasting choice
• Operates safely at temperatures between -40°C and +105°C
Applications
• Automotive industry
• Industrial automation
• Medical devices
• Consumer electronics
Are the contacts on this cable durable?
Gold plating on the mating section protects the contacts from oxidation and corrosion, so you can be sure they're durable.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
