Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 14, Type A to Type A
- RS Stock No.:
- 219-3367
- Mfr. Part No.:
- 150200145
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.34
(exc. GST)
$30.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.468 | $27.34 | - |
| 50 - 120 | $5.292 | $26.46 | 3% |
| 125 + | $5.132 | $25.66 | 6% |
*price indicative
- RS Stock No.:
- 219-3367
- Mfr. Part No.:
- 150200145
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 14-Way, 0.5mm Pitch - 150200145
This high quality Molex ribbon cable, also known as FFC jumper, features a 0.5mm pitch, 14 ways. It is designed for efficiency and reliability in various automation, electronics, electrical, and mechanical applications.
Features & Benefits
• Compact and flexible design for easy installation and routing
• 0.5mm pitch ensures precise connections and signal integrity
• 14 way configuration allows for multiple connections in a single cable
• Gold plating for superior conductivity and corrosion resistance
• Wide operating temperature range of 40°C to +105°C for versatility
• Suitable for flat flex cable applications
• Can handle a maximum current of 0.5A and a maximum voltage of 60V AC
Applications
• Ideal for use in robotics and automation systems
• Suitable for connecting components in electronic devices
• Perfect for applications requiring flat flex cables
• Used in test and measurement equipment
• Ideal for high-density interconnect solutions
Can it withstand extreme temperatures?
Yes, the Molex ribbon cable can operate in temperatures ranging from -40°C to +105°C.
Will it fit into tight spaces?
The compact and flexible design of the cable makes it easy to install in tight spaces.
Is it compatible with various electronic devices?
Yes, the cable is suitable for connecting components in a wide range of electronic devices.
Can it handle high-density interconnect solutions?
Yes, the 14-way configuration allows for multiple connections in a single cable.
Does it require special tools for installation?
No, the cable is designed for easy installation and routing without the need for special tools.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
