Molex FFC Ribbon Cable, 26-Way, 1mm Pitch, 51mm Length

Bulk discount available

Subtotal (1 pack of 5 units)*

$31.12

(exc. GST)

$34.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 60$6.224$31.12
65 - 120$6.068$30.34
125 +$5.978$29.89

*price indicative

RS Stock No.:
218-8964
Mfr. Part No.:
150390423
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Number of Ways

26

Length

51mm

Non Compliant

The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 26 circuits.

Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links