Molex FFC Ribbon Cable, 26-Way, 1mm Pitch, 51mm Length
- RS Stock No.:
- 218-8963
- Mfr. Part No.:
- 150390423
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 250 units)*
$1,286.25
(exc. GST)
$1,415.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $5.145 | $1,286.25 |
| 500 - 750 | $5.016 | $1,254.00 |
| 1000 + | $4.939 | $1,234.75 |
*price indicative
- RS Stock No.:
- 218-8963
- Mfr. Part No.:
- 150390423
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 1mm | |
| Number of Ways | 26 | |
| Length | 51mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 1mm | ||
Number of Ways 26 | ||
Length 51mm | ||
Non Compliant
- COO (Country of Origin):
- HU
The Molex 15039 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 51 mm and it has 26 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
