Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 500 mm Length
- RS Stock No.:
- 208-8640
- Mfr. Part No.:
- HDR-169470-02
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8640
- Mfr. Part No.:
- HDR-169470-02
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Series | HDR | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Series HDR | ||
Cable Length 500mm | ||
Standards/Approvals RoHS, UL | ||
The Samtec Ribbon Cable Assembly has 257mm cable with 1.27mm pitch size.
Connector End A Pin Count: 160 Position
Connector End B: Plug
Connector End B Pin Count: 160 Position
Type: Sub-Assembly
Gender: Male / Male
Related links
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 500 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 250 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 507 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 257 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
