Samtec FFMD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 3.302 mm Length
- RS Stock No.:
- 197-0128
- Mfr. Part No.:
- FFMD-10-T-02.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.98 | - |
| 25 - 99 | $13.41 | 4% |
| 100 + | $12.85 | 8% |
*price indicative
- RS Stock No.:
- 197-0128
- Mfr. Part No.:
- FFMD-10-T-02.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 304V | |
| American Wire Gauge | 30AWG | |
| Series | FFMD | |
| Jacket Material | Glass Filled Polyester | |
| Cable Length | 3.302mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Voltage 304V | ||
American Wire Gauge 30AWG | ||
Series FFMD | ||
Jacket Material Glass Filled Polyester | ||
Cable Length 3.302mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFMD-10-T-02.00-01-N is a FFMD series Tiger Eye IDC ribbon cable. This cable has an optional strain relief. Its terminal is made up of phosphor bronze.
Insulator material: PBT
Contact: BeCu (-T)
Wire:30AWG
Operating temp range:-40°C to +105°C
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
