Samtec FJH Series Ribbon Cable, FFC, 500 μm Pitch, 30, 304.8 mm Length
- RS Stock No.:
- 196-9969
- Mfr. Part No.:
- FJH-30-R-12.00-4
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.88
(exc. GST)
$9.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.88 |
| 25 - 99 | $8.53 |
| 100 + | $8.18 |
*price indicative
- RS Stock No.:
- 196-9969
- Mfr. Part No.:
- FJH-30-R-12.00-4
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | FFC | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 30 | |
| American Wire Gauge | 30AWG | |
| Series | FJH | |
| Conductor Type | Stranded | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type FFC | ||
Pitch 500μm | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 30 | ||
American Wire Gauge 30AWG | ||
Series FJH | ||
Conductor Type Stranded | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Copper Wire | ||
The Samtec FJH-30-R-12.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.
Conductor is tin plated copper
Conductor resistance is 1000W/km max
Temperature rating is -30°C to +80°C
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 30
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 50
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 101.6 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
