Samtec FJH Series Ribbon Cable, FFC, 500 μm Pitch, 40
- RS Stock No.:
- 196-9987
- Mfr. Part No.:
- FJH-40-R-02.00-4
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$4.79
(exc. GST)
$5.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.79 | - |
| 25 - 99 | $4.59 | 4% |
| 100 + | $4.39 | 8% |
*price indicative
- RS Stock No.:
- 196-9987
- Mfr. Part No.:
- FJH-40-R-02.00-4
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | FFC | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 30AWG | |
| Series | FJH | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type FFC | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 30AWG | ||
Series FJH | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 30°C | ||
- COO (Country of Origin):
- CH
The Samtec FJH-40-R-02.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.
Conductor is tin plated copper
Conductor resistance is 1000W/km max
Temperature rating is -30°C to +80°C
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 30
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 40
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 15
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 101.6 mm Length
