Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 14, 152.4 mm Length
- RS Stock No.:
- 196-9864
- Mfr. Part No.:
- FFSD-07-D-06.00-01-N-R
- Brand:
- Samtec
Get a bulk buy discount
Add 25 more to save $15.75
View bulk pricing optionsSubtotal (1 unit)*
$15.52
(exc. GST)
$17.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.52 | - |
| 25 - 99 | $14.89 | $15.75 |
| 100 + | $14.26 | $126.00 |
*price indicative
- RS Stock No.:
- 196-9864
- Mfr. Part No.:
- FFSD-07-D-06.00-01-N-R
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 14 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 14 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The Samtec FFSD-07-D-06.00-01-N-R is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.
Insulator material: PBT
Contact: BeCu
Wire:30AWG
- RS Stock No. 1970008
- Mfr. Part No. FFSD-07-D-03.74-01-N
Each
$16.20
- RS Stock No. 2081345
- Mfr. Part No. FFSD-07-D-08.00-01-N
Each
$14.59
- RS Stock No. 1969863
- Mfr. Part No. FFSD-07-D-04.00-01-N
Each
$13.54
- RS Stock No. 1800061
- Mfr. Part No. FFSD-10-S-06.00-01-N
Each
$12.48
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 6 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length












