Samtec FFSD Series Ribbon Cable, 50, 14 in Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.20

(exc. GST)

$48.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.20
5 - 24$42.80
25 +$41.43

*price indicative

RS Stock No.:
196-6754
Mfr. Part No.:
FFSD-25-D-14.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Series

FFSD

Cable Length

14in

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

50

The Samtec FFSD series cable features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications.

Insulator material made up of PBT

Wire support of 30 AWG

Current Rating of 2.3A per pin

Operating Temperature Range -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy