3M 3756 Series Flat Ribbon Cable, 10-Way, 0.64mm Pitch
- RS Stock No.:
- 190-2066
- Mfr. Part No.:
- 3756/10-100
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2066
- Mfr. Part No.:
- 3756/10-100
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 3756 Series Ribbon Cable, 7 Strands, Grey Sheath - 3756/10-100
This 3M ribbon cable is a 30 AWG, high-density flat cable with a grey sheath. It is designed to meet specific requirements in the fields of automation, electronics, electrical, and mechanical industries. The cable offers excellent performance with a characteristic impedance of 82 Ω and a voltage rating of 150 V.
Features & Benefits
• The flat ribbon cable offers a high-density solution for applications requiring efficient signal transmission
• This ribbon cable is UL approved, ensuring high safety standards and compliance with regulations
• With 7/38 core strands, the cable provides flexibility and reliability in demanding environments
• The grey sheath adds durability and protection to the cable, suitable for various industrial settings
• The 0.64 mm pitch enhances connectivity and allows for easy integration into existing systems
• The cable comes in a 10 way unterminated configuration, offering versatility in installation and use
Applications
• Used for internal wiring in electronic devices
• Ideal for connecting components in automation systems
• Suitable for signal transmission in control panels and Electrical equipment
Can it be used for industrial automation systems?
Yes, the 3M ribbon cable is well-suited for industrial automation applications due to its high-density design and reliable performance.
Will it withstand harsh environmental conditions?
The cable is designed to operate in a wide temperature range from -40°C to +105°C, making it suitable for challenging environments.
Is it easy to terminate the cable?
The 10-way unterminated configuration provides flexibility in termination, allowing for easy customization based on specific requirements.
Related links
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 30 m Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 100
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 34
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 31 m Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 12
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 40
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 26