3M 3756 Series Ribbon Cable, Flat, 640 μm Pitch, 26
- RS Stock No.:
- 624-352
- Mfr. Part No.:
- 3756/26SF
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$2,366.29
(exc. GST)
$2,602.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,366.29 | $236.629 |
*price indicative
- RS Stock No.:
- 624-352
- Mfr. Part No.:
- 3756/26SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 26 | |
| Series | 3756 | |
| Jacket Material | Thermoplastic Elastomer | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM 20297, FT2, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | Yes | |
| Fire Behaviour | FT-2, UL Horizontal | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 26 | ||
Series 3756 | ||
Jacket Material Thermoplastic Elastomer | ||
Conductor Type Stranded | ||
Standards/Approvals AWM 20297, FT2, UL | ||
Jacket Colour Grey | ||
Hi-Flex Yes | ||
Fire Behaviour FT-2, UL Horizontal | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025 inch wire spacing, a 0.025 inch pitch and size 30 AWG stranded conductors, helping ensure easy termination and precise transmission. It provides excellent transmission properties, while the non-pertinent jacket material enhances durability.
Thin and flexible flat cable design
TPE insulation provides excellent resistance to moisture and abrasion
Hassle free installations
Splice Free
RoHS compliant
Related links
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 12
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 100
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 34
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 40
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch, 20
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 300 ft Length
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 31 m Length
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 26