3M 3756 Series Ribbon Cable, Flat, 640 μm Pitch, 100

Subtotal (1 pack of 3 units)*

$2,090.46

(exc. GST)

$2,299.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,090.46$696.82

*price indicative

RS Stock No.:
624-515
Mfr. Part No.:
3756/100
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

640μm

Voltage

150V

American Wire Gauge

30AWG

Number of Conductors

100

Conductor Type

Stranded

Series

3756

Jacket Material

Thermoplastic Elastomer (Thermoplastic Polyolefin)

Standards/Approvals

FT2, UL, CSA (Canadian Option), AWM 20297

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Fire Behaviour

FT-2, UL Horizontal

Conductor Material

Tin Plated Copper

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025 inch wire spacing, a 0.025 inch pitch and size 30 AWG stranded conductors, helping ensure easy termination and precise transmission. It provides excellent transmission properties, while the non-pertinent jacket material enhances durability.

Thin and flexible flat cable design

TPE insulation provides excellent resistance to moisture and abrasion

Hassle free installations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy