Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 381 mm Length
- RS Stock No.:
- 180-0059
- Mfr. Part No.:
- FFSD-10-D-15.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.85
(exc. GST)
$21.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $19.85 |
| 100 - 499 | $19.13 |
| 500 + | $18.26 |
*price indicative
- RS Stock No.:
- 180-0059
- Mfr. Part No.:
- FFSD-10-D-15.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Number of Conductors | 20 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 381mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Number of Conductors 20 | ||
American Wire Gauge 30AWG | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 381mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec Ribbon Cable, 2-Row Contact Layout, 2.3A Contact Current Rating - FFSD Series - FFSD-10-D-15.00-01-N
Fly through joining your board-mounted devices with this Samtec ribbon cable. By connecting up to 20 circuits at once, it quickly links new equipment to a PCB for speedy system-building. Carrying signals between two distantly spaced boards is its speciality, as the cable is 381mm long. You can't fail to connect it correctly, thanks to the helpful polarisation notches. With a contact current rating of 2.3A, this component is compatible with most standard mains electricity setups.
Features & Benefits
• Copper alloy contacts form highly conductive electrical connections for reliable signalling
• Narrow 1.27mm pitch ensures efficient use of space
• Flat, low-profile design fits easily into most standard-size enclosures
• Insulating PBT connector housing effectively protects against hazardous loads
• Supplied pre-assembled with connectors to cut down installation time
Applications
• Packaging industry
• Retail units
• Telecommunications networks
• Medical technology
How do I install this ribbon cable?
This unit comes with pluggable Tiger Eye IDC connectors, which slot into a 20-contact Samtec header (159-2325) without any special tools.
Can I use this cable in extreme temperatures?
Yes, it works in operating temperatures between -40°C and +105°C, so it's a safe bet for demanding industrial environments.
- RS Stock No. 1800023
- Mfr. Part No. FFSD-10-D-09.00-01-N
Each
$17.78
- RS Stock No. 1969867
- Mfr. Part No. FFSD-10-D-20.00-01-N
Each
$19.31
- RS Stock No. 1800061
- Mfr. Part No. FFSD-10-S-06.00-01-N
Each
$12.48
- RS Stock No. 1800055
- Mfr. Part No. FFSD-05-S-10.00-01-N
Each
$8.00
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 228.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 762 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length












