Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 832-3654
- Mfr. Part No.:
- T812116A101CEU
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.97
(exc. GST)
$2.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 538 unit(s) ready to ship
- Plus 2,122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.97 | - |
| 10 - 99 | $1.94 | 1% |
| 100 - 499 | $1.91 | 3% |
| 500 - 999 | $1.89 | 4% |
| 1000 + | $1.87 | 5% |
*price indicative
- RS Stock No.:
- 832-3654
- Mfr. Part No.:
- T812116A101CEU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | T812 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series T812 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
2.54mm Amphenol T812 Range
Related links
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
