Molex Picoflex Series, Flat Ribbon Ribbon Cable, 250 mm Length, Picoflex IDC to Picoflex IDC
- RS Stock No.:
- 179-0515
- Mfr. Part No.:
- 92315-1025
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.84
(exc. GST)
$39.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 390 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $7.168 | $35.84 | - |
| 125 - 245 | $6.986 | $34.93 | 2% |
| 250 + | $6.874 | $34.37 | 4% |
*price indicative
- RS Stock No.:
- 179-0515
- Mfr. Part No.:
- 92315-1025
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Series | Picoflex | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Series Picoflex | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Transparent | ||
Molex Serial Cable Assembly
The Molex 92315 series is a Picoflex PF-50 female IDT-to-female IDT serial cable assembly with 10 circuits. It has an electrical rating of 250V with 1.2A current. The cable is covered with a transparent sheath made of PVC material. These serial cable assemblies are used for data transfer between computers via serial communication protocols.
Features and Benefits
• Cable length is 0.25m
• Ribbon cable type
• Size of strands is 28AWG
- RS Stock No. 3421387
- Mfr. Part No. 92315-1010
Each (In a Pack of 5)
$3.104
- RS Stock No. 3421359
- Mfr. Part No. 92315-0410
Each (In a Pack of 5)
$2.584
- RS Stock No. 3421371
- Mfr. Part No. 92315-0810
Each (In a Pack of 5)
$5.416
- RS Stock No. 3421365
- Mfr. Part No. 92315-0610
Each (In a Pack of 5)
$2.966
Related links
- Molex Picoflex Series 250 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 150 mm Length, Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT












