3M 3302 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 60, 30 m Length
- RS Stock No.:
- 120-7476
- Mfr. Part No.:
- 3302-60 100FT
- Brand:
- 3M
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 120-7476
- Mfr. Part No.:
- 3302-60 100FT
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 60 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3302 | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 127 μm | |
| Size of Strands | 127μm | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 60 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3302 | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 127 μm | ||
Size of Strands 127μm | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length