3M 3365 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 105-5039
- Mfr. Part No.:
- 3365-20 100FT
- Brand:
- 3M
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 30 Metre(s)
$291.38
(exc. GST)
$320.52
(inc. GST)
- RS Stock No.:
- 105-5039
- Mfr. Part No.:
- 3365-20 100FT
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 20 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 AWG | |
| Series | 3365 | |
| Length | 30m | |
| Width | 25.4 mm | |
| Hi-Flex | Yes | |
| Number of Strands | 7 | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 300 V | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7/0.127 mm | |
| Characteristic Impedance | 172 Ω | |
| Size of Strands | 0.127 mm | |
| Operating Temperature Range | -20 → +105 °C | |
| Capacitance | 47.4616pF/m | |
| Shielded/Unshielded | Unshielded | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 20 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 AWG | ||
Series 3365 | ||
Length 30m | ||
Width 25.4 mm | ||
Hi-Flex Yes | ||
Number of Strands 7 | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 300 V | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7/0.127 mm | ||
Characteristic Impedance 172 Ω | ||
Size of Strands 0.127 mm | ||
Operating Temperature Range -20 → +105 °C | ||
Capacitance 47.4616pF/m | ||
Shielded/Unshielded Unshielded | ||
3M Ribbon Cable, 7 Strands, 28AWG - 3365 Series - 3365-20 100FT
Features & Benefits
• Broad operating temperature range between -20°C and +105°C means it performs in demanding conditions
• Characteristic impedance of 172Ω ensures reliable data transmission
Applications
• Robotics engineering
• Hard drive wiring
What size are this ribbon cable's wire strands?
Approvals
Related links
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3319 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M Twisted Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 1700 Series Twisted Ribbon Cable 1.27mm Pitch, 30m Length
