Molex 15166 Series FFC Jumper Cable, 15, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 815-159
- Mfr. Part No.:
- 15166-0837
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 120 units)*
$502.21
(exc. GST)
$552.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $502.21 | $4.185 |
*price indicative
- RS Stock No.:
- 815-159
- Mfr. Part No.:
- 15166-0837
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 15 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Cable Length 76mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 15 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable connector offers a reliable solution for connections requiring a Compact design and flexible architecture, optimally facilitating circuit integration in various applications.
0.50mm pitch design ensures compatibility with standard connectors
Current handling capability of up to 0.5A per contact
Maximum voltage rating of 60V AC supports diverse applications
Constructed for ultra-flexibility, enhancing deployment options
Cable length of 76.00mm provides adequate reach for connections
Tin-plated contacts ensure excellent connectivity and durability
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
