HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 6, 100 m Length

N

This image is representative of the product range

Subtotal (1 unit)*

$271.27

(exc. GST)

$298.40

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
740-599
Mfr. Part No.:
09180067004
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

6

Conductor Type

Stranded

Series

SEK

Jacket Material

Polyvinyl Chloride

Cable Length

100m

Standards/Approvals

RoHS

Jacket Colour

Grey

Hi-Flex

No

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Core Strands

19

COO (Country of Origin):
DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers protection against environmental factors

Cable length of 100 m allows for versatile installation options

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Unscreened design simplifies installation and reduces costs

CE and RoHS compliant for adherence to safety and environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The maximum voltage for this flat cable is 300 Vrms.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable can be used in low-voltage DC applications.

Can this be used outdoors or in harsh environments?


This cable is designed for indoor use and may not be suitable for harsh outdoor conditions.

Related links