Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon Cable, 635 μm Pitch, 10, 1 m Length
- RS Stock No.:
- 736-146
- Mfr. Part No.:
- 63911055721CAB
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $23.40
View bulk pricing optionsSubtotal (1 box of 2 units)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 left, ready to ship from another location
- Plus 40 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $29.14 | $14.57 | - |
| 10 + | $26.80 | $13.40 | $23.40 |
*price indicative
- RS Stock No.:
- 736-146
- Mfr. Part No.:
- 63911055721CAB
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Cable Type | Flat Ribbon Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 635μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyurethane/PVC | |
| Series | WR-CAB | |
| Conductor Type | Tin Plated Copper | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Cable Type Flat Ribbon Cable | ||
Product Type Ribbon Cable | ||
Pitch 635μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyurethane/PVC | ||
Series WR-CAB | ||
Conductor Type Tin Plated Copper | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ribbon flat cable is designed for general electronic equipment applications, featuring a Compact 10-pin configuration with specified dimensions and tolerances suitable for diverse connectivity requirements.
Offers a pin pitch of 0.635 mm with a tolerance of ±0.2 mm for precise connections
Constructed from copper with tin plating
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
