Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 34, 1 m Length
- RS Stock No.:
- 736-149
- Mfr. Part No.:
- 63913415521CAB
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$91.20
(exc. GST)
$100.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $91.20 | $9.12 |
| 5 + | $83.91 | $8.391 |
*price indicative
- RS Stock No.:
- 736-149
- Mfr. Part No.:
- 63913415521CAB
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Cable Type | Flat Ribbon Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Jacket Material | Polyurethane/PVC | |
| Series | WR-CAB | |
| Conductor Type | Tin Plated Copper | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Cable Type Flat Ribbon Cable | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Jacket Material Polyurethane/PVC | ||
Series WR-CAB | ||
Conductor Type Tin Plated Copper | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Ribbon Flat Cable is designed for general electronic equipment applications, providing reliable connectivity and flexible usage across various environments, due to its robust materials and construction.
Stranded wire section of 0.089 mm² ensures efficient conductivity
Rated for up to 300 V (RMS) and 1 A maximum current for versatile applications
Operating temperature range from -25 °C to +105 °C for reliable performance
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
