Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 26, 1 m Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

$29.59

(exc. GST)

$32.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 07 December 2026
  • Plus 30 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9$29.59$14.795-
10 +$27.23$13.6157%

*price indicative

Packaging Options:
RS Stock No.:
736-148
Mfr. Part No.:
63912615521CAB
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Cable Type

Flat Ribbon Cable

Pitch

1.27mm

Voltage

300V

American Wire Gauge

28AWG

Number of Conductors

26

Series

WR-CAB

Conductor Type

Tin Plated Copper

Jacket Material

Polyurethane/PVC

Cable Length

1m

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW
The Wurth Elektronik Ribbon Flat Cable serves as a flexible interconnection solution is designed to meet various electronic equipment requirements, ensuring reliable signal transmission and integrity.

Rated for a maximum current of 1 A, ensuring reliable performance under standard conditions

Insulation resistance of 100 MΩ per kilometre

Constructed with PVC insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy