Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon Cable, 1.27 mm Pitch, 9, 1 m Length
- RS Stock No.:
- 736-145
- Mfr. Part No.:
- 63910915521CAB
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.84 | $5.568 | - |
| 5 + | $25.62 | $5.124 | 7% |
*price indicative
- RS Stock No.:
- 736-145
- Mfr. Part No.:
- 63910915521CAB
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Cable Type | Flat Ribbon Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 9 | |
| Jacket Material | Polyurethane/PVC | |
| Conductor Type | Tin Plated Copper | |
| Series | WR-CAB | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Cable Type Flat Ribbon Cable | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 9 | ||
Jacket Material Polyurethane/PVC | ||
Conductor Type Tin Plated Copper | ||
Series WR-CAB | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Ribbon Flat Cable offers reliable connectivity for general electronic equipment applications. is designed to meet specific dimensional and electrical standards, this product ensures optimal performance in various configurations.
Rated for a maximum current of 1 A, ensuring efficient power delivery
Withstanding voltage of 2000 V (AC) for improved safety and reliability
Insulation resistance reaches 100 MΩ over 1 kilometre for enhanced durability
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
