Molex 92315 Series, PVC Cable Assembly, 250 mm Length, 26, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 693-711
- Mfr. Part No.:
- 92315-2625
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$474.78
(exc. GST)
$522.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $474.78 | $9.496 |
*price indicative
- RS Stock No.:
- 693-711
- Mfr. Part No.:
- 92315-2625
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | PVC | |
| Connector Type A | Picoflex IDT | |
| Product Type | Cable Assembly | |
| Connector Type B | Picoflex IDT | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 250mm | |
| Standards/Approvals | EU RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type PVC | ||
Connector Type A Picoflex IDT | ||
Product Type Cable Assembly | ||
Connector Type B Picoflex IDT | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 250mm | ||
Standards/Approvals EU RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is designed to deliver reliable power and signal connections with a length of 0.25m. Featuring dual-ended connectors, this assembly is Ideal for uses requiring precision and endurance, making it essential for seamless integration in various applications. With 26 circuits and sturdy tin plating, the cable offers robust performance and longevity, ensuring optimal functionality in diverse environments. Its unique combination of materials, including phosphor bronze and polyester, enhances its reliability while maintaining a lightweight profile. This high-performance assembly meets industry standards, providing the peace of mind engineers and designers seek in their connectivity solutions.
Lightweight design (14.050g) facilitates effortless installation
Compatible with Pico Flex PF-50 connectors for versatile integration
Waterproof and dustproof properties ensure reliability in harsh conditions
Use of PVC ribbon cable enhances resilience against wear and tear
Meets EU RoHS compliance for environmentally responsible manufacturing
Related links
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
- Molex Picoflex Series 100 mm Length, Picoflex IDC to Picoflex IDT
