Molex 92315 Series, PVC Cable Assembly, 150 mm Length, 20, Picoflex IDT to Picoflex IDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-192
Mfr. Part No.:
92315-2015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

PVC

Connector Type A

Picoflex IDT

Product Type

Cable Assembly

Connector Type B

Picoflex IDT

Connector Gender A

Female

Contact Gender A

Female

Number of Contacts A

20

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts B

20

Jacket Material

Polyester

Series

92315

Cable Length

150mm

Standards/Approvals

EU RoHS

Jacket Colour

Natural

COO (Country of Origin):
PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is designed to facilitate reliable connections in power and signal applications. With a reinforced build featuring tin plating, this 0.15m cable supports up to 20 circuits while ensuring optimal performance under maximum current and voltage ratings of 1.2A and 250V respectively. The dual-ended connector configuration promotes ease of use and versatility in a range of electronic setups, making it an Ideal choice for industries requiring dependable connectivity solutions. The robust design, paired with its Active status and compliance certifications, indicates that this product meets rigorous industry standards for quality and performance.

Maximum current rating of 1.2A and voltage rating of 250V, supporting robust electrical performance

Natural resin colours and lightweight design of 7.472g allow for seamless integration into existing systems

Compliant with EU RoHS regulations, ensuring environmental responsibility

Compatible with Pico Flex headers, facilitating easy connections in electronic assemblies

Uses PVC, ribbon cable for improved installation and cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy