Phoenix Contact DMKDS 2.5 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 176-1483
- Mfr. Part No.:
- 1740000
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-1483
- Mfr. Part No.:
- 1740000
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 26A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | DMKDS 2.5 | |
| Length | 27.8mm | |
| Depth | 20mm | |
| Width | 5mm | |
| Standards/Approvals | CSA, cULus Recognised, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 26A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series DMKDS 2.5 | ||
Length 27.8mm | ||
Depth 20mm | ||
Width 5mm | ||
Standards/Approvals CSA, cULus Recognised, EU RoHS | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 26 A, nom. voltage: 400 V, pitch: 5 mm, number of positions: 1, connection method: Screw connection with tension sleeve, mounting: Wave soldering, colour: green
Phoenix Contact FRONT2 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492824
- Mfr. Part No. 1700325
1 Pack of 50
$382.83
- RS Stock No. 2657335
- Mfr. Part No. 1707247
Each (In a Pack of 250)
$12.368
- RS Stock No. 0535722
- Mfr. Part No. 1700309
1 Pack of 50
$388.88
- RS Stock No. 0638643
- Mfr. Part No. 1869088
1 Pack of 250
$550.62
Related links
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 1709025 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row












