Molex 92315 Series, PVC Cable Assembly, 70 μm Length, 8, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 786-787
- Mfr. Part No.:
- 92315-0807
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-787
- Mfr. Part No.:
- 92315-0807
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDT | |
| Cable Type | PVC | |
| Product Type | Cable Assembly | |
| Connector Type B | Picoflex IDT | |
| Number of Contacts A | 8 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 92315 | |
| Cable Length | 70μm | |
| Standards/Approvals | UL 94V-0 | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDT | ||
Cable Type PVC | ||
Product Type Cable Assembly | ||
Connector Type B Picoflex IDT | ||
Number of Contacts A 8 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series 92315 | ||
Cable Length 70μm | ||
Standards/Approvals UL 94V-0 | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- DE
The Molex cable assembly is designed for seamless connectivity between devices, providing an efficient link with its robust construction and specific compatibility features.
Constructed with dual-ended connectors for flexible use
Supports a maximum current of 1.2A for reliable power transfer
Voltage rating up to 250V ensures safe operation
Related links
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
- Molex Picoflex Series 100 mm Length, Picoflex IDC to Picoflex IDT
