Molex 98266 Series FFC Jumper Cable, 40, 500 μm Pitch, 102 mm Length

Subtotal (1 bag of 50 units)*

$555.18

(exc. GST)

$610.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$555.18$11.104

*price indicative

RS Stock No.:
691-980
Mfr. Part No.:
98266-0431
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

98266

Cable Length

102mm

Standards/Approvals

RoHS

Number of Conductors

40

Conductor Material

Tin

COO (Country of Origin):
HU
The Molex Premo-Flex FFC Jumper is expertly designed to facilitate seamless connectivity in demanding electronic applications. With its 0.50mm pitch and 102.00mm cable length, this jumper ensures robust performance while accommodating 40 circuits for efficient data transmission. Crafted with tin plating and characterized by its extra-flexible design, it is Ideal for environments where space is limited and flexibility is paramount. This component's Type A contact layout allows for same-side connections, making it a versatile choice for various configurations. Whether used in consumer electronics or industrial equipment, the Premo-Flex FFC Jumper enhances reliability and functionality in your projects, backed by its Active status in the market.

Tin plating enhances conductivity while mitigating oxidation

Ideal for applications requiring 40 circuits for enhanced connectivity

Active status signifies continued availability and support

Lightweight design with a net weight of 1.345g

Produced in compliance with EU RoHS standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy