Molex 98266 Series FFC Jumper Cable, 24, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 693-728
- Mfr. Part No.:
- 98266-0269
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 40 units)*
$498.39
(exc. GST)
$548.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $498.39 | $12.46 |
*price indicative
- RS Stock No.:
- 693-728
- Mfr. Part No.:
- 98266-0269
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 24 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 24 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed to provide a reliable and efficient connection solution in Compact spaces. This jumper features same side contacts (Type A) for seamless integration, showcasing a length of 305.00mm and a flexible construction that allows for easy routing in tight environments. Ideal for applications demanding versatility and performance, its tin plating ensures durability while supporting 24 circuits under a maximum voltage of 60V AC. The jumper is an essential component for devices that require flat-flexible cable connections, enhancing the overall functionality and reliability of your electronic designs.
Complies with EU RoHS regulations, guaranteeing environmental safety and compliance
Extra-flexible design enhances routing capabilities in Compact spaces
Mates effortlessly with various Easy-On FFC/FPC connectors, ensuring versatile usability
Lightweight at only 2.342 grams, promoting minimal impact on device weight
Bag packaging ensures protection and organization during storage and transport
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
