Molex 98266 Series FFC Jumper Cable, 10, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 691-978
- Mfr. Part No.:
- 98266-0214
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 60 units)*
$500.78
(exc. GST)
$550.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $500.78 | $8.346 |
*price indicative
- RS Stock No.:
- 691-978
- Mfr. Part No.:
- 98266-0214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed to deliver efficient signal transmission across a variety of applications, featuring a 0.50mm pitch and accommodating 20 circuits. This jumper, with opposite side contacts (Type D) and a cable length of 127.00mm, ensures optimum flexibility for Compact designs. Constructed from high-quality materials, including a tin plating finish, it guarantees reliable connectivity under varying conditions. Whether housed in consumer electronics or industrial machinery, its robust design supports a maximum current of 0.5A and voltage of 60V AC, making it versatile for diverse electrical environments. With its focus on performance and adaptability, the Premo-Flex jumper stands out as a trustworthy solution for engineers and designers alike.
Providing superior contact conductivity with tin plating, ensuring effective signal transfer
Streamlined installation with a flat Flex cable type, reducing assembly time and complexity
Lightweight at just 0.833 grams, contributing to the overall reduced weight of assemblies
Compliant with EU RoHS directives, ensuring it meets stringent environmental regulations
Backed by industry standards such as IPC 1752A, showcasing its commitment to quality and reliability
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
