Molex 98266 Series FFC Jumper Cable, 10, 500 μm Pitch, 152 mm Length

Subtotal (1 bag of 80 units)*

$551.38

(exc. GST)

$606.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$551.38$6.892

*price indicative

RS Stock No.:
693-950
Mfr. Part No.:
98266-0106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

98266

Cable Length

152mm

Standards/Approvals

RoHS

Conductor Material

Tin

Number of Conductors

10

COO (Country of Origin):
HU
The Molex Premo-Flex FFC Jumper is designed for seamless connectivity in applications requiring a reliable and flexible solution. With a 0.50mm pitch and a cable length of 152.00mm, this jumper features opposite side contacts (Type D) for enhanced versatility in tight spaces. It is equipped with ten circuits and offers excellent performance with a maximum voltage of 60V AC and a current capacity of 0.5A per contact. Its innovative design ensures compatibility with various FFC/FPC connectors, making it an Ideal choice for projects that demand precision and dependability. With its Active status and compliance with EU RoHS regulations, this jumper promises optimal efficiency and safety in electrical connections.

Constructed with high-quality tin plating for optimized conductivity

Operating temperature range from -40°C to +105°C ensuring reliability in various environments

Mates effortlessly with a variety of Easy-On FFC/FPC connectors

Manufactured to meet stringent industry standards, providing peace of mind

Lightweight design at 0.499g facilitates easy integration in Compact devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy